
* Images are for reference only
DB910-6.35-6P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB910-6.35-6P-GN-S
- JLCPCB Part #
- C3646876
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 0.5~4 1 10~26 1x6P 300V 30A 6 6.35mm 6P Green M3 Through Hole 插件,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.8361
10+
$0.6770
30+
$0.5982
100+
$0.4969
500+
$0.4503
1000+
$0.4261
Related Products
Welcome back, may I help you?