
* Images are for reference only
DB3
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- DB3
- JLCPCB Part #
- C5367614
- Package
- DO-41
- Description
- -40℃~+125℃ 1.5us 100uA 10uA 28V~36V 2A 32V 3V 5V 5V DO-41 Trigger Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8467
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8467
In-stock Item Pricing
Qty Unit Price
1+
$0.0270
200+
$0.0210
1000+
$0.0178
2000+
$0.0158
10000+
$0.0141
20000+
$0.0132
Related Products
Welcome back, may I help you?