
* Images are for reference only
DB241R-3.5-2P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB241R-3.5-2P-GN
- JLCPCB Part #
- C39673543
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~24 1x2P 2 2P 3.5mm 300V Green Push-Pull,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.3904
50+
$0.3081
150+
$0.2742
500+
$0.2307
2500+
$0.2113
5000+
$0.2001
Related Products
Welcome back, may I help you?