
* Images are for reference only
DB142V-7.62-5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142V-7.62-5P-GN
- JLCPCB Part #
- C2898722
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 14~24 1x5P 300V 5 5P 7.62mm Green 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.5639
10+
$0.4511
30+
$0.4028
160+
$0.3061
480+
$0.2787
960+
$0.2626
Related Products
Welcome back, may I help you?