
* Images are for reference only
DB142V-7.62-4P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142V-7.62-4P-GN
- JLCPCB Part #
- C2898721
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 14~24 1x4P 300V 4 4P 7.62mm Green 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 211
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.4679
10+
$0.3731
56+
$0.3329
112+
$0.2541
504+
$0.2316
1008+
$0.2187
Related Products
Welcome back, may I help you?