
* Images are for reference only
DB142R-7.62-2P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142R-7.62-2P-GN
- JLCPCB Part #
- C2898728
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 14~24 1x2P 2 2P 300V 7.62mm Green 弯插,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 153
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.2303
50+
$0.1832
200+
$0.1630
400+
$0.1378
2400+
$0.1267
5000+
$0.1199
Related Products
Welcome back, may I help you?