
* Images are for reference only
DB142R-5.08-4P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142R-5.08-4P-GN
- JLCPCB Part #
- C2898711
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 10A 14~24 1x4P 300V 4 4P 5.08mm Green 弯插,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1712
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 1651
In-stock Item Pricing
Qty Unit Price
1+
$0.4012
50+
$0.3190
140+
$0.2852
490+
$0.2240
2520+
$0.2046
4970+
$0.1918
Related Products
Welcome back, may I help you?