
* Images are for reference only
DB141V-2.54-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB141V-2.54-12P-GN
- JLCPCB Part #
- C2898753
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 12 12P 150V 18~26 1x12P 2.54mm 4A Green 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 192
$0.01
Add To List
Available Order Qty: 581
In-stock Item Pricing
Qty Unit Price
1+
$1.0162
10+
$0.8162
30+
$0.7146
192+
$0.6162
576+
$0.5565
960+
$0.5259
Related Products
Welcome back, may I help you?