
* Images are for reference only
DB127S-5.08-3P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB127S-5.08-3P-GN-S
- JLCPCB Part #
- C2997520
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 12A 14~26 1x3P 3 300V 3P 5.08mm Green M3 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 279
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.4953
10+
$0.3988
30+
$0.3570
100+
$0.3055
500+
$0.2461
1000+
$0.2316
Related Products
Welcome back, may I help you?