
* Images are for reference only
DB127S-3.5-8P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB127S-3.5-8P-GN-S
- JLCPCB Part #
- C4555915
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 16~26 1x8P 3.5mm 300V 8 8P Green Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2893
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2872
In-stock Item Pricing
Qty Unit Price
1+
$1.1577
10+
$0.9728
30+
$0.8715
100+
$0.7558
500+
$0.6738
1000+
$0.6512
Related Products
Welcome back, may I help you?