
* Images are for reference only
DB125-3.81-8P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB125-3.81-8P-GN-S
- JLCPCB Part #
- C5143698
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1 10A 16~28 1x8P 3.81mm 300V 8 8P Green M2 Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1240
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1063
In-stock Item Pricing
Qty Unit Price
1+
$0.7220
10+
$0.5966
30+
$0.5339
100+
$0.4728
500+
$0.3924
1000+
$0.3747
Related Products
Welcome back, may I help you?