
* Images are for reference only
DB125-3.5-10P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB125-3.5-10P-GN-S
- JLCPCB Part #
- C5184956
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1 10 10A 10P 16~28 1x10P 3.5mm 300V Green M2 Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 993
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.8603
10+
$0.7027
30+
$0.6255
200+
$0.5258
400+
$0.4792
1000+
$0.4567
Related Products
Welcome back, may I help you?