
* Images are for reference only
DAP202UT106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DAP202UT106
- JLCPCB Part #
- C600695
- Package
- SOT-323
- Description
- 1 Pair Common Anode 1.2V@100mA 100mA 100nA@70V 200mW 4A 4ns 80V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 246
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
200+
$0.0377
600+
$0.0339
3000+
$0.0310
9000+
$0.0286
21000+
$0.0274
Related Products
Welcome back, may I help you?