
* Images are for reference only
DAN217WTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DAN217WTL
- JLCPCB Part #
- C184371
- Package
- SOT-416
- Description
- 1 Pair Series Connection 1.2V@100mA 100mA 100nA@70V 150mW 4A 4ns 80V SOT-416 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
100+
$0.0232
300+
$0.0229
1000+
$0.0224
Related Products
Welcome back, may I help you?