
* Images are for reference only
SMXDX224KD4XXAB1515
Extended
- Manufacturer
- DAIN Elec
- MFR.Part #
- SMXDX224KD4XXAB1515
- JLCPCB Part #
- C155794
- Package
- Plugin,P=15mm
- Description
- 220nF 275V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0602
300+
$0.0534
900+
$0.0484
5100+
$0.0443
9900+
$0.0423
20100+
$0.0419
39900+
$0.0415
Related Products
Welcome back, may I help you?