
* Images are for reference only
DAC8162SQDGSRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8162SQDGSRQ1
- JLCPCB Part #
- C32710525
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+125℃ 14 14us 1LSB 2 2.7V~5.5V 550nA Integrated buffer、Power-on reset、Power-down mode、Programmable gain、Built-in reference source SPI、QSPI Voltage Buffer VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5053
10+
$4.3944
30+
$4.3204
100+
$4.2449
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?