
* Images are for reference only
DAC7615E
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7615E
- JLCPCB Part #
- C2865366
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1.5mA 10us 12 2LSB 4 5V~5.5V SPI Voltage Buffer SSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$25.2163
10+
$24.3344
Related Products
Welcome back, may I help you?