
* Images are for reference only
DAC63001RTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC63001RTER
- JLCPCB Part #
- C20345345
- Package
- WQFN-16(3x3)
- Description
- -40℃~+125℃ 1 1.8V~5.5V 12 20us 4LSB 50uA I2C、SPI Power-on reset、Power-down mode、Bipolar output、Programmable gain、Output enable control、Built-in reference source Voltage Buffer WQFN-16(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$4.4189
10+
$3.9340
30+
$3.6875
100+
$3.3573
500+
$3.2381
1000+
$3.1865
Related Products
Welcome back, may I help you?