
* Images are for reference only
DAC5675AIPHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC5675AIPHP
- JLCPCB Part #
- C1554516
- Package
- HTQFP-48-EP(7x7)
- Description
- -40℃~+85℃ 1 12ns 14 3.15V~3.6V 400MHz 4LSB Current-Non-buffered LVDS HTQFP-48-EP(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.8942
30+
$89.5027
Related Products
Welcome back, may I help you?