
* Images are for reference only
DAC128S085CISQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC128S085CISQ/NOPB
- JLCPCB Part #
- C2651679
- Package
- WQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 100nA 12 2.7V~5.5V 8 8.5us 8LSB SPI Voltage Buffer WQFN-16-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.6085
10+
$15.1043
Related Products
Welcome back, may I help you?