
* Images are for reference only
DAC08CPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC08CPZ
- JLCPCB Part #
- C662088
- Package
- PDIP-16
- Description
- -40℃~+85℃ 8 8 85ns 9V~36V Current-Non-buffered Parallel PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$6.7580
10+
$5.7914
25+
$5.2034
100+
$4.7089
Related Products
Welcome back, may I help you?