
* Images are for reference only
LTC4415IMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4415IMSE#PBF
- JLCPCB Part #
- C580903
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1.7V~5.5V 2 4A 50mΩ Active High Ideal Diode Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking MSOP-16-EP ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$11.6922
10+
$10.0749
30+
$9.0887
100+
$8.2616
Related Products
Welcome back, may I help you?