
* Images are for reference only
DA508-210C1-2PG213
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- DA508-210C1-2PG213
- JLCPCB Part #
- C47665840
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 12~28 15A 1x2P 2 2.5 2P 300V 5.08mm Green Male Plug Screw Terminal (M3) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 205
In-stock Item Pricing
Qty Unit Price
1+
$0.1101
50+
$0.0875
200+
$0.0762
400+
$0.0679
2400+
$0.0611
5000+
$0.0577
Related Products
Welcome back, may I help you?