
* Images are for reference only
D82535C-6P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D82535C-6P0B36
- JLCPCB Part #
- C49291918
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x6P 2-Side 32A 400V 6 6P 8.25mm Black Mid Terminal Straight Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.3839
10+
$0.2984
50+
$0.2613
100+
$0.2146
500+
$0.1936
1000+
$0.1823
Related Products
Welcome back, may I help you?