Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A254N01-0B2P51-H25A60
A254N01-0B2P51-H25A60
Extended
* Images are for reference only
A254N01-0B2P51-H25A60
Attributes
Value
Manufacturer
JXTCONN
MFR.Part #
A254N01-0B2P51-H25A60
JLCPCB Part #
C41426956
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins2P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x2P
Length of Mating Pin6mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A254N01-0B2P51-H25A60
A254N01-0B2P51-H25A60

* Images are for reference only

A254N01-0B2P51-H25A60

Extended
Manufacturer

JXTCONN

MFR.Part #
A254N01-0B2P51-H25A60
JLCPCB Part #
C41426956
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A254N01-0B2P51-H25A60

* Images are for reference only

A254N01-0B2P51-H25A60
Extended
Manufacturer

JXTCONN

MFR.Part #
A254N01-0B2P51-H25A60
JLCPCB Part #
C41426956
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A254N01-0B2P51-H25A60 Specifications

A254N01-0B2P51-H25A60 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerJXTCONN
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Voltage Rating (Max)1kV
Number of Rows1
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins2P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x2P
Length of Mating Pin6mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A254N01-0B2P51-H25A60. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A254N01-0B2P51-H25A60 Schematic Symbol & PCB Footprint

The A254N01-0B2P51-H25A60 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.