
* Images are for reference only
D396E1W1-2W6P41
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D396E1W1-2W6P41
- JLCPCB Part #
- C41410075
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13mm 1x6P 250V 6 6P 7A 9.55mm Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.3888
10+
$0.3049
30+
$0.2694
300+
$0.2242
600+
$0.2049
900+
$0.1936
Related Products
Welcome back, may I help you?