
* Images are for reference only
D396E1W1-2W4P41
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D396E1W1-2W4P41
- JLCPCB Part #
- C41410073
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 13mm 1x4P 250V 4 4P 7A 9.55mm Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.3322
50+
$0.2609
300+
$0.2304
600+
$0.1921
2400+
$0.1752
5100+
$0.1650
Related Products
Welcome back, may I help you?