
* Images are for reference only
D2576-5.0(F)
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2576-5.0(F)
- JLCPCB Part #
- C2837281
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 3A 52kHz 5V 5mA 6V~40V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5548
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5524
In-stock Item Pricing
Qty Unit Price
1+
$0.3533
50+
$0.2725
150+
$0.2414
500+
$0.2029
2000+
$0.1856
5000+
$0.1753
Related Products
Welcome back, may I help you?