
* Images are for reference only
D254E1L1-2W14P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D254E1L1-2W14P43
- JLCPCB Part #
- C41410050
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 2.5mm 250V 3A 40mm 7.9mm 8.3mm Brass LCP Surface Mount,Vertical SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2176
50+
$0.1709
150+
$0.1509
500+
$0.1259
2500+
$0.1147
5000+
$0.1081
Related Products
Welcome back, may I help you?