
* Images are for reference only
D1213A-01LPQ-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- D1213A-01LPQ-7B
- JLCPCB Part #
- C1323286
- Package
- X1-DFN1006-2
- Description
- 0.85pF 1 1.7V、10V 100nA 3.3V 5A@8/20us 6V Bidirectional IEC 61000-4-2 TVS X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
50+
$0.0861
150+
$0.0849
500+
$0.0840
Related Products
Welcome back, may I help you?