
* Images are for reference only
D100F1W1-2W3P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D100F1W1-2W3P43
- JLCPCB Part #
- C41409867
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.1mm 1A 1x3P 3 3.15mm 3P 5.05mm 5.35mm 50V Brass LCP Surface Mount, Right Angle SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19079
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 19077
In-stock Item Pricing
Qty Unit Price
1+
$0.0491
100+
$0.0431
300+
$0.0401
2000+
$0.0378
4000+
$0.0360
10000+
$0.0352
Related Products
Welcome back, may I help you?