
* Images are for reference only
D100F1L1-2W7P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D100F1L1-2W7P43
- JLCPCB Part #
- C41409857
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 3.9mm 4.4mm 50V 7 7P 9.35mm Brass LCP Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2925
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2925
In-stock Item Pricing
Qty Unit Price
1+
$0.1136
50+
$0.0897
150+
$0.0780
1500+
$0.0689
3000+
$0.0618
4500+
$0.0583
Related Products
Welcome back, may I help you?