* Images are for reference only
S6E1C12C0AGV20000
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S6E1C12C0AGV20000
- JLCPCB Part #
- C2959061
- Package
- LQFP-48
- Description
- 1.65V~3.6V 40MHz 38 LQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A2
S6E1C12C0AGV20000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part S6E1C12C0AGV20000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
S6E1C12C0AGV20000 symbol, PCB footprint from the free EasyEDA PCB design tool.
S6E1C12C0AGV20000 datasheets or manufacturer documentation.
Datasheet: S6E1C12C0AGV20000 Datasheet (PDF)
Minimum: 2
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CY7C1472BV33-200BZXC
Infineon/Cypress Semicon
$191.0865
-
CY7C53120E2-10SXI
Infineon/Cypress Semicon
$11.937
-
MB90F497GHZPF-G
Infineon/Cypress Semicon
$2.2875
-
CY7C1393JV18-300BZXC
Infineon/Cypress Semicon
$28.9785
-
S29GL064N90FFIS32
Infineon/Cypress Semicon
$0.1473
-
CY8CKIT-048
Infineon/Cypress Semicon
$4.1355