* Images are for reference only
MB89663PF-GT-124-BND
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB89663PF-GT-124-BND
- JLCPCB Part #
- C2947126
- Package
- BQFP-64
- Description
- 2.2V~6V 10MHz 36 BQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MB89663PF-GT-124-BND technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MB89663PF-GT-124-BND for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MB89663PF-GT-124-BND symbol, PCB footprint from the free EasyEDA PCB design tool.
MB89663PF-GT-124-BND datasheets or manufacturer documentation.
Datasheet: MB89663PF-GT-124-BND Datasheet (PDF)
Minimum: 5
Full Reel: 66
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MB90F022CPF-GS-9027
Infineon/Cypress Semicon
$2.64
-
MB90022PF-GS-124-BND
Infineon/Cypress Semicon
$1.7595
-
MB89635PF-GT-413-BND
Infineon/Cypress Semicon
$1.7595
-
CY9BF314NPMC-G-JNE2
Infineon/Cypress Semicon
$0.762
-
CY7C1357C-100AXC
Infineon/Cypress Semicon
$7.5795
-
CY7C1315TV18-167BZC
Infineon/Cypress Semicon
$30.006