
* Images are for reference only
FM25040B-GA
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- FM25040B-GA
- JLCPCB Part #
- C2955540
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10uA 14MHz 3mA 4.5V~5.5V 4Kbit SPI SOIC-8 FRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 194
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1448
19400+
$0.0560
48500+
$0.0541
97000+
$0.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?