
* Images are for reference only
CY9BF466RPMC-GNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9BF466RPMC-GNE2
- JLCPCB Part #
- C3215396
- Package
- TQFP-120(14x14)
- Description
- -40℃~+125℃@(TJ) 100 12bit 12bit 160MHz 2.7V~5.5V 32 Bit 544KB 64KB ARM Cortex-M4F Built-in+External FLASH TQFP-120(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7100
200+
$3.3718
500+
$3.2528
840+
$3.1949
Welcome back, may I help you?