* Images are for reference only
CY95F718EPMC-G-UNE2
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY95F718EPMC-G-UNE2
- JLCPCB Part #
- C2948270
- Package
- LQFP-80
- Description
- 1.8V~5.5V 16MHz 75 LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A3
CY95F718EPMC-G-UNE2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CY95F718EPMC-G-UNE2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CY95F718EPMC-G-UNE2 symbol, PCB footprint from the free EasyEDA PCB design tool.
CY95F718EPMC-G-UNE2 datasheets or manufacturer documentation.
Datasheet: CY95F718EPMC-G-UNE2 Datasheet (PDF)
Minimum: 2
Full Reel: 1190
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CY8C9560A-24AXI
Infineon/Cypress Semicon
$5.841
-
CY7C1061G30-10ZXIT
Infineon/Cypress Semicon
$48.7275
-
S26KL128SDABHM030
Infineon/Cypress Semicon
$0.6555
-
MB90224PF-GT-343-BND
Infineon/Cypress Semicon
$1.533
-
MB89635PF-GT-1199-BND
Infineon/Cypress Semicon
$1.7595
-
MB89635PF-GT-1041-BND
Infineon/Cypress Semicon
$1.7595