
* Images are for reference only
CY62256LL-70SNC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62256LL-70SNC
- JLCPCB Part #
- C2956445
- Package
- SOIC-28
- Description
- 0℃~+70℃ 256Kbit 4.5V~5.5V 50mA 5uA 70ns Parallel Port (Parallel) SOIC-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2046
1701+
$0.0792
4617+
$0.0764
8991+
$0.0750
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?