* Images are for reference only
CY2305CSXC-1HT
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY2305CSXC-1HT
- JLCPCB Part #
- C2952649
- Package
- SOIC-8
- Description
- 3V~3.6V 133.33MHz SOIC-8 Clock Buffers, Drivers, Distributors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CY2305CSXC-1HT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CY2305CSXC-1HT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CY2305CSXC-1HT symbol, PCB footprint from the free EasyEDA PCB design tool.
CY2305CSXC-1HT datasheets or manufacturer documentation.
Datasheet: CY2305CSXC-1HT Datasheet (PDF)
Minimum: 23
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CY7C1471BV33-133AXCT
Infineon/Cypress Semicon
$218.397
-
CY8C4024LQI-S413
Infineon/Cypress Semicon
$1.749
-
CY8C5888FNI-LP214T
Infineon/Cypress Semicon
$1.6245
-
CY7C1328A-133AI
Infineon/Cypress Semicon
$3.1815
-
CY3083-LF56
Infineon/Cypress Semicon
$47.997
-
S29GL064S80TFV040
Infineon/Cypress Semicon
$0.3474