This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VCMT104T-150MN5

Extended
Manufacturer
Cyntec
MFR.Part #
VCMT104T-150MN5
JLCPCB Part #
C17402414
Package
SMD,10.9x10mm
Description
15uH 49mΩ 5.4A 5.4A AEC-Q200 ±20% SMD,10.9x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3253
1000+ $0.1299
2500+ $0.1256
5000+ $0.1233

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons