
* Images are for reference only
SDER041H-680MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SDER041H-680MS
- JLCPCB Part #
- C17408497
- Package
- SMD,4x4mm
- Description
- 1.062Ω 430mA 580mA 68uH ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
4000+
$0.0188
10000+
$0.0182
20000+
$0.0179
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?