
* Images are for reference only
SDEI054T-1R5MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- SDEI054T-1R5MS
- JLCPCB Part #
- C17373241
- Package
- SMD,4.9x4.9mm
- Description
- 1.5uH 16mΩ 5.5A 8A ±20% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
2000+
$0.0267
5000+
$0.0258
12000+
$0.0254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?