
* Images are for reference only
RL1632T4F-0R5M-FNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- RL1632T4F-0R5M-FNH
- JLCPCB Part #
- C3929254
- Package
- 0612
- Description
- 0.5mΩ 1W Current Sense Resistor ±1% ±300ppm/℃ 0612 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0697
2000+
$0.0270
5000+
$0.0262
10000+
$0.0257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?