This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLB104T-220MS

Extended
Manufacturer
Cyntec
MFR.Part #
CMLB104T-220MS
JLCPCB Part #
C17294934
Package
SMD,10.9x10mm
Description
22uH 5.4A 5A 66mΩ ±20% SMD,10.9x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3510
1000+ $0.1400
2500+ $0.1354
5000+ $0.1331

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons