
* Images are for reference only
CML0306-3N3-CNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CML0306-3N3-CNH
- JLCPCB Part #
- C19400391
- Package
- 0201
- Description
- 3.3nH 300mΩ 450mA 4@100MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1187
1000+
$0.0474
2500+
$0.0458
5000+
$0.0450
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?