This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP3510P1V00-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CP3510P1V00-NH
JLCPCB Part #
C17640018
Package
Plugin
Description
-40℃~+105℃ 2 3mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 140

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3279
700+ $0.1309
2800+ $0.1266
4900+ $0.1243

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons