
* Images are for reference only
CP3504P1V00-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP3504P1V00-NH
- JLCPCB Part #
- C17564997
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2 2x2P 3mm 3mm 4P 6.86mm 9.9mm Black Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3675
1200+
$0.1467
2400+
$0.1417
4800+
$0.1393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →