This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP-01410150

Extended
Manufacturer
Cvilux
MFR.Part #
CP-01410150
JLCPCB Part #
C17359218
Package
Push-Pull
Description
-40℃~+105℃ 10P 10mm 13.9mm 2 2x5P 4.2mm 4.2mm 5 Brass PA66 Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 96

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4280
1152+ $0.1708
2880+ $0.1651
5760+ $0.1622

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons