
* Images are for reference only
CI5203P1V00-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CI5203P1V00-NH
- JLCPCB Part #
- C17432544
- Package
- Plugin
- Description
- 1 1x3P 3 3.96mm 3P 8.5mm 9.4mm Brass PA6T Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1948
1000+
$0.0778
2500+
$0.0752
5000+
$0.0739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?