This website requires JavaScript.
no-image

* Images are for reference only

CI1110M1VR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI1110M1VR0-NH
JLCPCB Part #
C17270976
Package
SMD
Description
-25℃~+85℃ 1 10 10P 1mm 1x10P 4.8mm 4.8mm Phosphor bronze Surface Mount,Vertical Tin UL94V-0 玻纤增强PA6T SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3364
1000+ $0.1342
2500+ $0.1297
5000+ $0.1275

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons